Isolated Module DC DC Converter 1 Output 28V 12.5A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAH-28/12.5-D48PB-C

DigiKey Part Number
811-2804-ND
Manufacturer
Manufacturer Product Number
PAH-28/12.5-D48PB-C
Description
DC DC CONVERTER 28V 350W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 12.5A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
350 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
93%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
9-DIP Module, 1/2 Brick
Voltage - Input (Max)
75V
Size / Dimension
2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
12.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.