Isolated Module DC DC Converter 1 Output 29.8V 3.3A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAE-29/3-D48NB-C

DigiKey Part Number
811-2933-ND
Manufacturer
Manufacturer Product Number
PAE-29/3-D48NB-C
Description
DC DC CONVERTER 29.8V 100W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 29.8V 3.3A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
100 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
92.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
9-DIP Module, 1/8 Brick
Voltage - Input (Max)
75V
Size / Dimension
2.30" L x 1.45" W x 0.49" H (58.4mm x 36.8mm x 12.5mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
3.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 257
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.454.90000kr.454.90
5kr.437.96800kr.2,189.84
10kr.430.85400kr.4,308.54
30kr.419.80100kr.12,594.03
60kr.412.95800kr.24,777.48
120kr.406.22233kr.48,746.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.454.90000
Unit Price with VAT:kr.568.62500