
| OKX-T/10-W5N-C | |
|---|---|
| DigiKey Part Number | 811-2148-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | OKX-T/10-W5N-C | 
| Description | DC DC CONVERTER 0.75-3.63V 33W | 
| Customer Reference | |
| Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.63V 10A 2.4V - 5.5V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | OKX-T/10-W5N-C Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Type | Non-Isolated PoL Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 2.4V | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 10A | |
| Power (Watts) | 33 W | |
| Applications | ITE (Commercial) | |
| Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
| Operating Temperature | -40°C ~ 85°C | |
| Efficiency | 95.5% | |
| Mounting Type | Through Hole | |
| Package / Case | 11-SIP Module | |
| Size / Dimension | 2.00" L x 0.37" W x 0.50" H (50.8mm x 9.4mm x 12.7mm) | |
| Base Product Number | 
 
 
 
 


