
OKR-T/1.5-W12-C | |
|---|---|
DigiKey Part Number | 811-2782-ND |
Manufacturer | |
Manufacturer Product Number | OKR-T/1.5-W12-C |
Description | DC DC CONVERTER 0.591-6V 8W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.591 ~ 6V 1.5A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKR-T/1.5-W12-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 8 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.5% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.41" L x 0.24" W x 0.40" H (10.4mm x 6.1mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.74000 | kr.28.74 |
| 5 | kr.27.68600 | kr.138.43 |
| 10 | kr.27.23800 | kr.272.38 |
| 25 | kr.26.65720 | kr.666.43 |
| 50 | kr.26.22600 | kr.1,311.30 |
| 100 | kr.25.80030 | kr.2,580.03 |
| 250 | kr.25.24696 | kr.6,311.74 |
| 500 | kr.24.83610 | kr.12,418.05 |
| Unit Price without VAT: | kr.28.74000 |
|---|---|
| Unit Price with VAT: | kr.35.92500 |











