Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 6A 2.4V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OKL-T/6-W5P-C

DigiKey Part Number
811-3133-2-ND - Tape & Reel (TR)
811-3133-1-ND - Cut Tape (CT)
811-3133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OKL-T/6-W5P-C
Description
DC DC CONVERTER 0.6-3.3V 20W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 6A 2.4V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
OKL-T/6-W5P-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
93.5%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
12-BLGA Module
Voltage - Input (Min)
2.4V
Size / Dimension
0.48" L x 0.48" W x 0.28" H (12.2mm x 12.2mm x 7.1mm)
Voltage - Input (Max)
5.5V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 368
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.21000kr.41.21
5kr.39.65000kr.198.25
10kr.39.01600kr.390.16
25kr.38.17960kr.954.49
50kr.37.56060kr.1,878.03
100kr.36.95140kr.3,695.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.35.75808kr.14,303.23
800kr.35.17519kr.28,140.15
1.200kr.34.83830kr.41,805.96
Manufacturers Standard Package
Unit Price without VAT:kr.41.21000
Unit Price with VAT:kr.51.51250