
OKL-T/6-W5N-C | |
|---|---|
DigiKey Part Number | 811-2213-2-ND - Tape & Reel (TR) 811-2213-1-ND - Cut Tape (CT) 811-2213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OKL-T/6-W5N-C |
Description | DC DC CONVERTER 0.6-3.3V 20W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 6A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKL-T/6-W5N-C Models |
Category | Power (Watts) 20 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 93.5% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-BLGA Module |
Voltage - Input (Min) 2.4V | Size / Dimension 0.48" L x 0.48" W x 0.28" H (12.2mm x 12.2mm x 7.1mm) |
Voltage - Input (Max) 5.5V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.50000 | kr.39.50 |
| 5 | kr.38.05200 | kr.190.26 |
| 10 | kr.37.44400 | kr.374.44 |
| 25 | kr.36.64280 | kr.916.07 |
| 50 | kr.36.04800 | kr.1,802.40 |
| 100 | kr.35.46280 | kr.3,546.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.35.47293 | kr.14,189.17 |
| 800 | kr.34.89480 | kr.27,915.84 |
| 1.200 | kr.34.56040 | kr.41,472.48 |
| Unit Price without VAT: | kr.39.50000 |
|---|---|
| Unit Price with VAT: | kr.49.37500 |

