
OKL-T/3-W5N-C | |
|---|---|
DigiKey Part Number | 811-2212-2-ND - Tape & Reel (TR) 811-2212-1-ND - Cut Tape (CT) 811-2212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OKL-T/3-W5N-C |
Description | DC DC CONVERTER 0.6-3.6V 10W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 3A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKL-T/3-W5N-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.3% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.24" H (12.2mm x 12.2mm x 6.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.10000 | kr.39.10 |
| 5 | kr.37.67000 | kr.188.35 |
| 10 | kr.37.05600 | kr.370.56 |
| 25 | kr.36.26480 | kr.906.62 |
| 50 | kr.35.67620 | kr.1,783.81 |
| 100 | kr.35.09630 | kr.3,509.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.33.96353 | kr.13,585.41 |
| 800 | kr.33.40968 | kr.26,727.74 |
| 1.200 | kr.33.08976 | kr.39,707.71 |
| Unit Price without VAT: | kr.39.10000 |
|---|---|
| Unit Price with VAT: | kr.48.87500 |


