
OKI-T/3-W40N-C | |
|---|---|
DigiKey Part Number | 811-2152-2-ND - Tape & Reel (TR) 811-2152-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OKI-T/3-W40N-C |
Description | DC DC CONVERTER 0.75-5.5V 17W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 3A 16V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKI-T/3-W40N-C Models |
Category | Power (Watts) 17 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 88% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 5-SMD Module |
Voltage - Input (Min) 16V | Size / Dimension 0.82" L x 0.47" W x 0.34" H (20.8mm x 11.9mm x 8.5mm) |
Voltage - Input (Max) 40V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.01000 | kr.84.01 |
| 5 | kr.80.87400 | kr.404.37 |
| 10 | kr.79.56700 | kr.795.67 |
| 25 | kr.77.86280 | kr.1,946.57 |
| 50 | kr.76.59740 | kr.3,829.87 |
| 100 | kr.75.35220 | kr.7,535.22 |
| Unit Price without VAT: | kr.84.01000 |
|---|---|
| Unit Price with VAT: | kr.105.01250 |


