Similar

OKDY-T/25-W12-001-C | |
|---|---|
DigiKey Part Number | 811-3060-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OKDY-T/25-W12-001-C |
Description | DC DC CONVERTER 0.6-3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 25A 4.5V - 14V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 25A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Efficiency 93.9% |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.01" L x 0.54" W x 0.32" H (25.7mm x 13.8mm x 8.2mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJT035A0X43-SRZ | OmniOn Power | 151 | 555-UJT035A0X43-SRZCT-ND | kr.209.47000 | Similar |


