
NXJ1S1205MC-R7 | |
|---|---|
DigiKey Part Number | 811-3095-2-ND - Tape & Reel (TR) 811-3095-1-ND - Cut Tape (CT) 811-3095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXJ1S1205MC-R7 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NXJ1S1205MC-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 72% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 5 Leads | |
Size / Dimension | 0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.18000 | kr.24.18 |
| 5 | kr.23.27600 | kr.116.38 |
| 10 | kr.22.89700 | kr.228.97 |
| 25 | kr.22.41000 | kr.560.25 |
| 50 | kr.22.04580 | kr.1,102.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.21.38833 | kr.3,849.90 |
| 360 | kr.21.04056 | kr.7,574.60 |
| 540 | kr.20.83939 | kr.11,253.27 |
| 900 | kr.20.58872 | kr.18,529.85 |
| 1.260 | kr.20.42505 | kr.25,735.56 |
| 1.800 | kr.20.25289 | kr.36,455.20 |
| Unit Price without VAT: | kr.24.18000 |
|---|---|
| Unit Price with VAT: | kr.30.22500 |











