Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXJ1S0305MC-R7

DigiKey Part Number
811-3093-2-ND - Tape & Reel (TR)
811-3093-1-ND - Cut Tape (CT)
811-3093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXJ1S0305MC-R7
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
NXJ1S0305MC-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
72%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 5 Leads
Size / Dimension
0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 614
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.18000kr.24.18
5kr.23.27600kr.116.38
10kr.22.89700kr.228.97
25kr.22.41000kr.560.25
50kr.22.04580kr.1,102.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
180kr.21.38833kr.3,849.90
360kr.21.04056kr.7,574.60
540kr.20.83939kr.11,253.27
900kr.20.58872kr.18,529.85
1.260kr.20.42505kr.25,735.56
1.800kr.20.25289kr.36,455.20
Manufacturers Standard Package
Unit Price without VAT:kr.24.18000
Unit Price with VAT:kr.30.22500