
NTV0505MC-R | |
|---|---|
DigiKey Part Number | NTV0505MC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTV0505MC-R |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NTV0505MC-R Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tape & Reel (TR) | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 71% |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 22-SMD Module, 10 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.61.96044 | kr.30,980.22 |
| Unit Price without VAT: | kr.61.96044 |
|---|---|
| Unit Price with VAT: | kr.77.45055 |


