
NTH0509MC | |
|---|---|
DigiKey Part Number | 811-3786-ND |
Manufacturer | |
Manufacturer Product Number | NTH0509MC |
Description | DC DC CONVERTER +/-9V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NTH0509MC Models |
Category | Current - Output (Max) 111mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 26-SMD Module, 12 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.70" L x 0.50" W x 0.23" H (17.8mm x 12.7mm x 5.8mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NMH0509SC | Murata Power Solutions Inc. | 175 | 811-1507-5-ND | kr.88.71000 | Similar |



