Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTE1215MC-R

DigiKey Part Number
811-NTE1215MC-RTR-ND - Tape & Reel (TR)
811-NTE1215MC-RCT-ND - Cut Tape (CT)
811-NTE1215MC-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTE1215MC-R
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
NTE1215MC-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
66mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
75%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 8 Leads
Size / Dimension
0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.53.18000kr.53.18
5kr.51.18200kr.255.91
10kr.50.34700kr.503.47
25kr.49.27440kr.1,231.86
50kr.48.47440kr.2,423.72
100kr.47.68620kr.4,768.62
250kr.46.66328kr.11,665.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.45.90274kr.22,951.37
1.000kr.45.15377kr.45,153.77
Manufacturers Standard Package
Unit Price without VAT:kr.53.18000
Unit Price with VAT:kr.66.47500