
NTE1212MC-R | |
|---|---|
DigiKey Part Number | 811-3417-2-ND - Tape & Reel (TR) 811-3417-1-ND - Cut Tape (CT) 811-3417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTE1212MC-R |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NTE1212MC-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 74% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 8 Leads | |
Size / Dimension | 0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.18000 | kr.53.18 |
| 5 | kr.51.18200 | kr.255.91 |
| 10 | kr.50.34700 | kr.503.47 |
| 25 | kr.49.27440 | kr.1,231.86 |
| 50 | kr.48.47440 | kr.2,423.72 |
| 100 | kr.47.68620 | kr.4,768.62 |
| 250 | kr.46.66328 | kr.11,665.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.45.90274 | kr.22,951.37 |
| 1.000 | kr.45.15377 | kr.45,153.77 |
| Unit Price without VAT: | kr.53.18000 |
|---|---|
| Unit Price with VAT: | kr.66.47500 |




