
NTE1209MC | |
---|---|
DigiKey Part Number | 811-1686-5-ND |
Manufacturer | |
Manufacturer Product Number | NTE1209MC |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NTE1209MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 73% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 8 Leads | |
Size / Dimension | 0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.95000 | $7.95 |
5 | $7.91000 | $39.55 |
10 | $7.85000 | $78.50 |
25 | $7.77000 | $194.25 |
50 | $7.58000 | $379.00 |
100 | $7.19000 | $719.00 |
250 | $6.73004 | $1,682.51 |
500 | $6.28004 | $3,140.02 |
1.000 | $5.88003 | $5,880.03 |
Unit Price without VAT: | $7.95000 |
---|---|
Unit Price with VAT: | $9.93750 |