Similar
Similar
Similar
Similar

NTE0312MC | |
|---|---|
DigiKey Part Number | 811-1676-5-ND |
Manufacturer | |
Manufacturer Product Number | NTE0312MC |
Description | DC DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | NTE0312MC Models |
Category | Current - Output (Max) 83mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.97V | Package / Case 14-SMD Module, 8 Leads |
Voltage - Input (Max) 3.63V | Size / Dimension 0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1S8-3.312 | Recom Power | 0 | R1S8-3.312-ND | kr.48.54850 | Similar |
| R1S8-3.312-R | Recom Power | 0 | 945-R1S8-3.312-RCT-ND | kr.55.54000 | Similar |
| R1S8-3.312/P | Recom Power | 0 | R1S8-3.312/P-ND | kr.53.24175 | Similar |
| R1S8-3.312/P-R | Recom Power | 0 | 945-R1S8-3.312/P-RCT-ND | kr.56.24000 | Similar |



