Similar

NPH10S2415IC | |
|---|---|
DigiKey Part Number | 811-1629-5-ND |
Manufacturer | |
Manufacturer Product Number | NPH10S2415IC |
Description | DC DC CONVERTER 15.1V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15.1V 670mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | NPH10S2415IC Models |
Category | Current - Output (Max) 670mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.98" W x 0.39" H (32.0mm x 24.9mm x 9.9mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REM10-2415S/A/CTRL | Recom Power | 0 | REM10-2415S/A/CTRL-ND | kr.543.50143 | Similar |


