Isolated Module DC DC Converter 1 Output 5V 1A 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMXS0505UC

DigiKey Part Number
811-1619-5-ND
Manufacturer
Manufacturer Product Number
NMXS0505UC
Description
DC DC CONVERTER 5V 5W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1A 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Power (Watts)
5 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Isolated Module
Efficiency
75%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
5-DIP Module
Voltage - Input (Max)
5.5V
Size / Dimension
0.99" L x 0.93" W x 0.39" H (25.1mm x 23.6mm x 9.9mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.