NMXD1215UC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 0
Unit Price: kr.144.62000
Datasheet
Isolated Module DC DC Converter 2 Output 15V -15V 167mA, 167mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMXD1215UC

DigiKey Part Number
811-1617-5-ND
Manufacturer
Manufacturer Product Number
NMXD1215UC
Description
DC DC CONVERTER +/-15V 5W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 167mA, 167mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
167mA, 167mA
Mfr
Power (Watts)
5 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Isolated Module
Efficiency
75%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
10.8V
Package / Case
5-DIP Module
Voltage - Input (Max)
13.2V
Size / Dimension
0.99" L x 0.93" W x 0.39" H (25.1mm x 23.6mm x 9.9mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS6D1215CMurata Power Solutions Inc.0811-2312-NDkr.144.62000Similar
Obsolete
This product is no longer manufactured. View Substitutes