
NMV1205DAC | |
|---|---|
DigiKey Part Number | 811-1595-5-ND |
Manufacturer | |
Manufacturer Product Number | NMV1205DAC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMV1205DAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 69% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.47000 | kr.65.47 |
| 5 | kr.65.14600 | kr.325.73 |
| 10 | kr.64.69400 | kr.646.94 |
| 25 | kr.63.98400 | kr.1,599.60 |
| 50 | kr.62.37160 | kr.3,118.58 |
| 100 | kr.59.27550 | kr.5,927.55 |
| 250 | kr.55.47024 | kr.13,867.56 |
| 500 | kr.51.72912 | kr.25,864.56 |
| 1.000 | kr.48.43963 | kr.48,439.63 |
| Unit Price without VAT: | kr.65.47000 |
|---|---|
| Unit Price with VAT: | kr.81.83750 |



