MFR Recommended

NMS0515C | |
|---|---|
DigiKey Part Number | 811-1578-5-ND |
Manufacturer | |
Manufacturer Product Number | NMS0515C |
Description | DC DC CONVERTER +/-15V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMS0515C Models |
Category | Current - Output (Max) 67mA, 67mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module (600 mil, 14 Leads) |
Voltage - Input (Max) 5.5V | Size / Dimension 1.28" L x 0.58" W x 0.37" H (32.5mm x 14.7mm x 9.4mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEJ2D0515SC | Murata Power Solutions Inc. | 255 | 811-2410-ND | kr.62.32000 | MFR Recommended |


