
NMJ1209SC | |
---|---|
DigiKey Part Number | 811-1541-5-ND |
Manufacturer | |
Manufacturer Product Number | NMJ1209SC |
Description | DC DC CONVERTER +/-9V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 55mA, 55mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMJ1209SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 55mA, 55mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 65% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.4mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.89.86000 | kr.89.86 |
5 | kr.89.47200 | kr.447.36 |
10 | kr.88.83200 | kr.888.32 |
25 | kr.87.74400 | kr.2,193.60 |
50 | kr.85.63200 | kr.4,281.60 |
100 | kr.81.34400 | kr.8,134.40 |
250 | kr.76.16024 | kr.19,040.06 |
500 | kr.70.97626 | kr.35,488.13 |
Unit Price without VAT: | kr.89.86000 |
---|---|
Unit Price with VAT: | kr.112.32500 |