
NMG0515SC | |
---|---|
DigiKey Part Number | 811-1705-5-ND |
Manufacturer | |
Manufacturer Product Number | NMG0515SC |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMG0515SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87.5% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.48.70000 | kr.48.70 |
5 | kr.48.44800 | kr.242.24 |
10 | kr.48.12800 | kr.481.28 |
25 | kr.47.55200 | kr.1,188.80 |
50 | kr.46.40000 | kr.2,320.00 |
100 | kr.44.09600 | kr.4,409.60 |
250 | kr.41.28024 | kr.10,320.06 |
500 | kr.38.46412 | kr.19,232.06 |
1.000 | kr.36.03226 | kr.36,032.26 |
Unit Price without VAT: | kr.48.70000 |
---|---|
Unit Price with VAT: | kr.60.87500 |