
NMF2412DC | |
|---|---|
DigiKey Part Number | NMF2412DC-ND |
Manufacturer | |
Manufacturer Product Number | NMF2412DC |
Description | DC DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 83mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Isolated Module | Efficiency 62% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 22.8V | Package / Case 14-DIP Module, 5 Leads |
Voltage - Input (Max) 25.2V | Size / Dimension 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) |
Voltage - Output 1 | Base Product Number |

