
NME2405DC | |
|---|---|
DigiKey Part Number | 811-1488-5-ND |
Manufacturer | |
Manufacturer Product Number | NME2405DC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | NME2405DC Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Isolated Module | Efficiency 70% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 8-DIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.39" L x 0.45" W x 0.27" H (9.9mm x 11.4mm x 6.9mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.63000 | kr.70.63 |
| 5 | kr.68.01600 | kr.340.08 |
| 10 | kr.66.91900 | kr.669.19 |
| 35 | kr.64.96857 | kr.2,273.90 |
| 70 | kr.63.91357 | kr.4,473.95 |
| 105 | kr.63.30400 | kr.6,646.92 |
| 280 | kr.61.84986 | kr.17,317.96 |
| 525 | kr.60.93453 | kr.31,990.63 |
| Unit Price without VAT: | kr.70.63000 |
|---|---|
| Unit Price with VAT: | kr.88.28750 |

