
NKA0503SC | |
|---|---|
DigiKey Part Number | 811-1418-5-ND |
Manufacturer | |
Manufacturer Product Number | NKA0503SC |
Description | DC DC CONVERTER +/-3.3V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NKA0503SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.3V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 152mA, 152mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.23000 | kr.51.23 |
| 5 | kr.49.32600 | kr.246.63 |
| 10 | kr.48.52600 | kr.485.26 |
| 30 | kr.47.28800 | kr.1,418.64 |
| 60 | kr.46.52083 | kr.2,791.25 |
| 120 | kr.45.76475 | kr.5,491.77 |
| 270 | kr.44.89448 | kr.12,121.51 |
| 510 | kr.44.22263 | kr.22,553.54 |
| Unit Price without VAT: | kr.51.23000 |
|---|---|
| Unit Price with VAT: | kr.64.03750 |




