
NKA0305DC | |
|---|---|
DigiKey Part Number | NKA0305DC-ND |
Manufacturer | |
Manufacturer Product Number | NKA0305DC |
Description | DC DC CONVERTER +/-5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 3V - 3.6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 3V | Package / Case 14-DIP Module, 6 Leads |
Voltage - Input (Max) 3.6V | Size / Dimension 0.77" L x 0.39" W x 0.21" H (19.5mm x 9.8mm x 5.4mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NKA0305SC | Murata Power Solutions Inc. | 189 | 811-1416-5-ND | kr.51.23000 | Similar |



