
NDS6D2405C | |
---|---|
DigiKey Part Number | 811-1993-5-ND |
Manufacturer | |
Manufacturer Product Number | NDS6D2405C |
Description | DC DC CONVERTER 5-12V -5V 6W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5 ~ 12V -5V 600mA, 600mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | NDS6D2405C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA, 600mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.129.92000 | kr.129.92 |
5 | kr.129.28000 | kr.646.40 |
10 | kr.128.38400 | kr.1,283.84 |
25 | kr.126.97600 | kr.3,174.40 |
50 | kr.123.77600 | kr.6,188.80 |
100 | kr.117.63200 | kr.11,763.20 |
250 | kr.110.08052 | kr.27,520.13 |
500 | kr.102.65626 | kr.51,328.13 |
Unit Price without VAT: | kr.129.92000 |
---|---|
Unit Price with VAT: | kr.162.40000 |