NDL2409SC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Traco Power
In Stock: 43
Unit Price: kr.69.04000
Datasheet
Isolated Module DC DC Converter 1 Output 9V 222mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDL2409SC

DigiKey Part Number
811-1363-5-ND
Manufacturer
Manufacturer Product Number
NDL2409SC
Description
DC DC CONVERTER 9V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 222mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
NDL2409SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
222mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
81%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TEC 2-2419Traco Power431951-1418-NDkr.69.04000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.94.09000kr.94.09
5kr.90.61200kr.453.06
23kr.87.41478kr.2,010.54
46kr.85.99391kr.3,955.72
69kr.85.17290kr.5,876.93
115kr.84.14948kr.9,677.19
253kr.82.59142kr.20,895.63
506kr.81.24458kr.41,109.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.94.09000
Unit Price with VAT:kr.117.61250