Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS6S1215C

DigiKey Part Number
811-2111-5-ND
Manufacturer
Manufacturer Product Number
NCS6S1215C
Description
DC DC CONVERTER 15V 6W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
NCS6S1215C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
400mA
Mfr
Power (Watts)
6 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module (600 mil, 7 Leads)
Voltage - Input (Max)
36V
Size / Dimension
1.26" L x 0.79" W x 0.39" H (32.0mm x 20.1mm x 9.9mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REC5-2415SRWZ/H4/ARecom Power160945-1171-NDkr.185.19000Similar
In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.144.62000kr.144.62
5kr.139.22600kr.696.13
15kr.135.66733kr.2,035.01
30kr.133.46333kr.4,003.90
60kr.131.29183kr.7,877.51
105kr.129.56362kr.13,604.18
255kr.126.86588kr.32,350.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.144.62000
Unit Price with VAT:kr.180.77500