
NCM6S1212C | |
|---|---|
DigiKey Part Number | 811-3769-ND |
Manufacturer | |
Manufacturer Product Number | NCM6S1212C |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | NCM6S1212C Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 5.2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, OTP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 23-SMD Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.177.14000 | kr.177.14 |
| 5 | kr.170.58400 | kr.852.92 |
| 15 | kr.166.21400 | kr.2,493.21 |
| 30 | kr.163.51267 | kr.4,905.38 |
| 60 | kr.160.85217 | kr.9,651.13 |
| 105 | kr.158.73305 | kr.16,666.97 |
| 255 | kr.155.42745 | kr.39,634.00 |
| Unit Price without VAT: | kr.177.14000 |
|---|---|
| Unit Price with VAT: | kr.221.42500 |

