


MYSGK4R030ERSRD | |
|---|---|
DigiKey Part Number | 811-MYSGK4R030ERSRDTR-ND - Tape & Reel (TR) 811-MYSGK4R030ERSRDCT-ND - Cut Tape (CT) 811-MYSGK4R030ERSRDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYSGK4R030ERSRD |
Description | DC DC CONVERTER 4V 120W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 4V 30A 4.5V - 15V Input |
Datasheet | Datasheet |
Category | Power (Watts) 120 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Obsolete | Efficiency 94.4% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 54-BLGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.55" L x 0.43" W x 0.33" H (14.0mm x 11.0mm x 8.3mm) |
Voltage - Input (Max) 15V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 30A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MYSGK4R030ERSR | Murata Power Solutions Inc. | 573 | 811-MYSGK4R030ERSRCT-ND | kr.105.69000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.82000 | kr.110.82 |
| 5 | kr.106.74000 | kr.533.70 |
| 10 | kr.105.00900 | kr.1,050.09 |
| 25 | kr.102.76120 | kr.2,569.03 |
| Unit Price without VAT: | kr.110.82000 |
|---|---|
| Unit Price with VAT: | kr.138.52500 |

