MYRLP080015F21RE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYRLP330015F21RE

DigiKey Part Number
811-MYRLP330015F21RETR-ND - Tape & Reel (TR)
811-MYRLP330015F21RECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MYRLP330015F21RE
Description
DC DC CONVERTER 3.30V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 150mA 1.8V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
MYRLP330015F21RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
150mA
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN Module
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.973
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.19000kr.16.19
5kr.14.72000kr.73.60
10kr.12.95400kr.129.54
25kr.12.73360kr.318.34
50kr.11.55580kr.577.79
100kr.10.37760kr.1,037.76
250kr.9.78892kr.2,447.23
500kr.9.20000kr.4,600.00
1.000kr.7.50720kr.7,507.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.50720kr.22,521.60
Manufacturers Standard Package
Unit Price without VAT:kr.16.19000
Unit Price with VAT:kr.20.23750