Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 150mA 1.8V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYRLP180015F21RD

DigiKey Part Number
811-MYRLP180015F21RDTR-ND - Tape & Reel (TR)
811-MYRLP180015F21RDCT-ND - Cut Tape (CT)
811-MYRLP180015F21RDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MYRLP180015F21RD
Description
DC DC CONVERTER 1.80V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 150mA 1.8V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
MYRLP180015F21RD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
150mA
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-PowerTDFN Module
Voltage - Input (Min)
1.8V
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
5kr.7.06200kr.35.31
10kr.6.94900kr.69.49
25kr.6.79920kr.169.98
50kr.6.68880kr.334.44
100kr.6.58030kr.658.03
250kr.6.43940kr.1,609.85
500kr.6.33480kr.3,167.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.07070kr.18,212.10
6.000kr.5.97168kr.35,830.08
9.000kr.5.91445kr.53,230.05
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750