
MYRLP120015F21RE | |
|---|---|
DigiKey Part Number | 811-MYRLP120015F21RETR-ND - Tape & Reel (TR) 811-MYRLP120015F21RECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MYRLP120015F21RE |
Description | DC DC CONVERTER 1.20V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 150mA 1.8V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYRLP120015F21RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 150mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.19000 | kr.16.19 |
| 5 | kr.14.72000 | kr.73.60 |
| 10 | kr.12.95400 | kr.129.54 |
| 25 | kr.12.73360 | kr.318.34 |
| 50 | kr.11.55580 | kr.577.79 |
| 100 | kr.10.37760 | kr.1,037.76 |
| 250 | kr.9.78892 | kr.2,447.23 |
| 500 | kr.9.20000 | kr.4,600.00 |
| 1.000 | kr.7.50720 | kr.7,507.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.50720 | kr.22,521.60 |
| Unit Price without VAT: | kr.16.19000 |
|---|---|
| Unit Price with VAT: | kr.20.23750 |

