
D1U54-D-800-12-HB3BC | |
|---|---|
DigiKey Part Number | 811-D1U54-D-800-12-HB3BC-ND |
Manufacturer | |
Manufacturer Product Number | D1U54-D-800-12-HB3BC |
Description | DC/DC CONVERTER 12V 800W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Front End DC DC Converter 1 Output 12V 66.7A -72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Voltage - Input (Min) | -40.8V | |
Voltage - Input (Max) | -72V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 66.7A | |
Power (Watts) | 800W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -5°C ~ 55°C | |
Mounting Type | Rack Mount | |
Size / Dimension | 9.31" L x 2.15" W x 1.57" H (236.6mm x 54.5mm x 40.0mm) | |
Approval Agency | CB, CCC, cCSAus, CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.3,585.89250 | kr.358,589.25 |
| Unit Price without VAT: | kr.3,585.89250 |
|---|---|
| Unit Price with VAT: | kr.4,482.36563 |

