MYRGM080150B31RA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 1.374
Unit Price: kr.7.93000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 1.5A 2.7V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 1.5A 2.7V - 5.5V Input
MYRGM1R5A
Pico BK | Datasheet Preview

MYRGM080150B31RA

DigiKey Part Number
811-MYRGM080150B31RATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MYRGM080150B31RA
Description
DC DC CONVERTER 0.8-3.6V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 1.5A 2.7V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MYRGM080150B31RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
1.5A
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Efficiency
92%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
9-PowerTFQFN Module
Voltage - Input (Min)
2.7V
Size / Dimension
0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm)
Voltage - Input (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MYRGM080200C41RAMurata Power Solutions Inc.1.374811-MYRGM080200C41RACT-NDkr.7.93000Similar
Obsolete
This product is no longer manufactured. View Substitutes