MFR Recommended



MYMGM1R824ELA5RPD | |
|---|---|
DigiKey Part Number | 811-MYMGM1R824ELA5RPDTR-ND - Tape & Reel (TR) 811-MYMGM1R824ELA5RPDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MYMGM1R824ELA5RPD |
Description | 40A WITH 2 MODULES BY MULTI PHAS |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.2V 40A 7.5V - 15V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 40A |
Mfr | Power (Watts) 48 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 86.1% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 7.5V | Package / Case 56-SMD Module |
Voltage - Input (Max) 15V | Size / Dimension 0.41" L x 0.35" W x 0.20" H (10.5mm x 9.0mm x 5.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MYMGM1R824ELA5RP | Murata Power Solutions Inc. | 514 | 811-MYMGM1R824ELA5RPCT-ND | kr.64.16000 | MFR Recommended |


