


MYMGM1R816ELA5RAD | |
|---|---|
DigiKey Part Number | 811-MYMGM1R816ELA5RADTR-ND - Tape & Reel (TR) 811-MYMGM1R816ELA5RADCT-ND - Cut Tape (CT) 811-MYMGM1R816ELA5RADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGM1R816ELA5RAD |
Description | DC DC CONVERTER 0.7-1.8V 29W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 16A 7.5V - 15V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 16A | |
Power (Watts) | 29 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 91.8% | |
Mounting Type | Surface Mount | |
Package / Case | 56-SMD Module | |
Size / Dimension | 0.41" L x 0.35" W x 0.20" H (10.5mm x 9.0mm x 5.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.82000 | kr.74.82 |
| 5 | kr.69.81400 | kr.349.07 |
| 10 | kr.67.31900 | kr.673.19 |
| 25 | kr.62.33040 | kr.1,558.26 |
| 50 | kr.59.83800 | kr.2,991.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.57.34500 | kr.5,734.50 |
| 200 | kr.56.09855 | kr.11,219.71 |
| 500 | kr.54.85144 | kr.27,425.72 |
| Unit Price without VAT: | kr.74.82000 |
|---|---|
| Unit Price with VAT: | kr.93.52500 |

