


MYMGK1R812FRSR | |
|---|---|
DigiKey Part Number | 811-3894-2-ND - Tape & Reel (TR) 811-3894-1-ND - Cut Tape (CT) 811-3894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGK1R812FRSR |
Description | DC DC CONVERTER 0.7-1.8V 22W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 12A 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 22 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 37-SMD Module | |
Size / Dimension | 0.41" L x 0.35" W x 0.22" H (10.5mm x 9.0mm x 5.6mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.73000 | kr.47.73 |
| 5 | kr.45.98800 | kr.229.94 |
| 10 | kr.45.24700 | kr.452.47 |
| 25 | kr.44.27800 | kr.1,106.95 |
| 50 | kr.43.55940 | kr.2,177.97 |
| 100 | kr.42.85190 | kr.4,285.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.35.24795 | kr.14,099.18 |
| 800 | kr.34.67326 | kr.27,738.61 |
| 1.200 | kr.34.34093 | kr.41,209.12 |
| Unit Price without VAT: | kr.47.73000 |
|---|---|
| Unit Price with VAT: | kr.59.66250 |

