MFR Recommended

MYMGC0R88RFLF2RVD | |
|---|---|
DigiKey Part Number | 811-MYMGC0R88RFLF2RVDTR-ND - Tape & Reel (TR) 811-MYMGC0R88RFLF2RVDCT-ND - Cut Tape (CT) 811-MYMGC0R88RFLF2RVDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGC0R88RFLF2RVD |
Description | DC DC CONVERTER 0.85V 6.8W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.85V 8A 3.3V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6.8 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Obsolete | Efficiency 81% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 60-LGA Module |
Voltage - Input (Min) 3.3V | Size / Dimension 0.59" L x 0.47" W x 0.09" H (15.0mm x 11.9mm x 2.4mm) |
Voltage - Input (Max) 5.5V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MYMGC0R88RFLF2RV | Murata Power Solutions Inc. | 0 | 811-MYMGC0R88RFLF2RVTR-ND | kr.60.20243 | MFR Recommended |


