MVAB120-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


XP Power
In Stock: 16
Unit Price: kr.700.13000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: kr.577.51000
Datasheet
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVAB120-12

DigiKey Part Number
811-2321-ND
Manufacturer
Manufacturer Product Number
MVAB120-12
Description
AC/DC CONVERTER 12V 75W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
88%
Part Status
Obsolete
Operating Temperature
-10°C ~ 50°C
Type
Open Frame
Features
PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm)
Voltage - Output 1
12V
Approval Agency
CB, CE, cURus, DEMKO
Current - Output 1
10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECP180PS12XP Power161470-2371-NDkr.700.13000Similar
MDS-200APB12 AADelta Electronics01145-1247-NDkr.577.51000Similar
Obsolete
This product is no longer manufactured. View Substitutes