


MTU1S1205MC | |
|---|---|
DigiKey Part Number | 811-2254-5-ND |
Manufacturer | |
Manufacturer Product Number | MTU1S1205MC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTU1S1205MC Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 5-SMD Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.33" L x 0.32" W x 0.34" H (8.4mm x 8.2mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.23000 | kr.51.23 |
| 5 | kr.49.32600 | kr.246.63 |
| 10 | kr.48.52600 | kr.485.26 |
| 25 | kr.47.49160 | kr.1,187.29 |
| 60 | kr.46.52083 | kr.2,791.25 |
| 120 | kr.45.76475 | kr.5,491.77 |
| 300 | kr.44.78237 | kr.13,434.71 |
| 540 | kr.44.16269 | kr.23,847.85 |
| Unit Price without VAT: | kr.51.23000 |
|---|---|
| Unit Price with VAT: | kr.64.03750 |


