MTU1D1215MC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 133
Unit Price: kr.51.23000
Datasheet
Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 10.8V - 13.2V Input
MTU1 A new standard for 1 Watt isolated DC/DC converters

MTU1D1215MC

DigiKey Part Number
811-2375-ND
Manufacturer
Manufacturer Product Number
MTU1D1215MC
Description
DC DC CONVERTER +/-15V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
MTU1D1215MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
33mA, 33mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
88%
Number of Outputs
2
Mounting Type
Surface Mount
Voltage - Input (Min)
10.8V
Package / Case
5-SMD Module
Voltage - Input (Max)
13.2V
Size / Dimension
0.33" L x 0.32" W x 0.34" H (8.4mm x 8.2mm x 8.5mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NKA1215SCMurata Power Solutions Inc.133811-1426-5-NDkr.51.23000Similar
Obsolete
This product is no longer manufactured. View Substitutes