
MTC2S1205MC-R7 | |
|---|---|
DigiKey Part Number | 811-3211-2-ND - Tape & Reel (TR) 811-3211-1-ND - Cut Tape (CT) 811-3211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTC2S1205MC-R7 |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC2S1205MC-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Size / Dimension | 0.59" L x 0.56" W x 0.44" H (15.0mm x 14.2mm x 11.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.52000 | kr.67.52 |
| 5 | kr.64.98200 | kr.324.91 |
| 10 | kr.63.93300 | kr.639.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.62.29800 | kr.1,868.94 |
| 60 | kr.61.28533 | kr.3,677.12 |
| 90 | kr.60.70133 | kr.5,463.12 |
| 150 | kr.59.97133 | kr.8,995.70 |
| 210 | kr.59.49524 | kr.12,494.00 |
| 300 | kr.58.99460 | kr.17,698.38 |
| 750 | kr.57.72613 | kr.43,294.60 |
| Unit Price without VAT: | kr.67.52000 |
|---|---|
| Unit Price with VAT: | kr.84.40000 |


