Isolated Module DC DC Converter 1 Output 3.3V 303mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC1S2403MC-R7

DigiKey Part Number
811-3071-2-ND - Tape & Reel (TR)
811-3071-1-ND - Cut Tape (CT)
811-3071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MTC1S2403MC-R7
Description
DC DC CONVERTER 3.3V 1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MTC1S2403MC-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
303mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
75.5%
Mounting Type
Surface Mount
Package / Case
6-SMD Module, 6 Leads
Size / Dimension
0.59" L x 0.56" W x 0.44" H (15.0mm x 14.2mm x 11.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.50.93000kr.50.93
5kr.49.04800kr.245.24
10kr.48.25100kr.482.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30kr.47.02033kr.1,410.61
60kr.46.25633kr.2,775.38
90kr.45.81522kr.4,123.37
150kr.45.26460kr.6,789.69
210kr.44.90529kr.9,430.11
300kr.44.52777kr.13,358.33
750kr.43.57063kr.32,677.97
1.500kr.42.85912kr.64,288.68
Manufacturers Standard Package
Unit Price without VAT:kr.50.93000
Unit Price with VAT:kr.63.66250