
MTC1S1212MC-R13 | |
|---|---|
DigiKey Part Number | 811-3079-2-ND - Tape & Reel (TR) 811-3079-1-ND - Cut Tape (CT) 811-3079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTC1S1212MC-R13 |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC1S1212MC-R13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module, 6 Leads | |
Size / Dimension | 0.59" L x 0.56" W x 0.44" H (15.0mm x 14.2mm x 11.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.93000 | kr.50.93 |
| 5 | kr.49.04800 | kr.245.24 |
| 10 | kr.48.25100 | kr.482.51 |
| 25 | kr.47.22200 | kr.1,180.55 |
| 50 | kr.46.45540 | kr.2,322.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.45.26460 | kr.6,789.69 |
| 300 | kr.44.52777 | kr.13,358.33 |
| 450 | kr.44.10180 | kr.19,845.81 |
| 750 | kr.43.57063 | kr.32,677.97 |
| 1.050 | kr.43.22399 | kr.45,385.19 |
| 1.500 | kr.42.85912 | kr.64,288.68 |
| Unit Price without VAT: | kr.50.93000 |
|---|---|
| Unit Price with VAT: | kr.63.66250 |

