10 MOhms ±1% 1.4W Through Hole Resistor Radial High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHR0424SA106F70

DigiKey Part Number
490-18229-ND
Manufacturer
Manufacturer Product Number
MHR0424SA106F70
Description
RES 10M OHM 1% 1.4W RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 1.4W Through Hole Resistor Radial High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MHR0424SA106F70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.996" L x 0.098" W (25.30mm x 2.50mm)
Resistance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 227
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.67000kr.7.67
10kr.4.90700kr.49.07
25kr.4.28320kr.107.08
50kr.3.92440kr.196.22
100kr.3.63980kr.363.98
250kr.3.35108kr.837.77
500kr.3.18370kr.1,591.85
1.000kr.3.05049kr.3,050.49
5.000kr.2.83674kr.14,183.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.67000
Unit Price with VAT:kr.9.58750