MGJ6D051505WMC-R7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ6T24150505MC-R7

DigiKey Part Number
811-3037-2-ND - Tape & Reel (TR)
811-3037-1-ND - Cut Tape (CT)
811-3037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGJ6T24150505MC-R7
Description
DC DC CONVERTER 15V -10V 6W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -10V 240mA, 240mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MGJ6T24150505MC-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-10V
Voltage - Output 3
-
Current - Output (Max)
240mA, 240mA
Power (Watts)
6 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial), Medical
Features
SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
1.23" L x 0.89" W x 0.58" H (31.2mm x 22.6mm x 14.7mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.155.97000kr.155.97
5kr.155.20000kr.776.00
10kr.154.11200kr.1,541.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
23kr.154.11217kr.3,544.58
46kr.152.38543kr.7,009.73
69kr.148.60797kr.10,253.95
115kr.141.12113kr.16,228.93
Manufacturers Standard Package
Unit Price without VAT:kr.155.97000
Unit Price with VAT:kr.194.96250